
High voltage electric double layer capacitor, 2.7V DC rated voltage, with a capacitance of 35F and a tolerance of 30%. Features a low ESR of 24mR, radial leaded termination, and through-hole mounting. Operates across a temperature range of -40°C to 65°C, with a leakage current of 51uA and a life of 1000 hours. Dimensions include a 16mm diameter and 38mm height, with a 7.5mm lead pitch. This component is halogen-free and RoHS compliant.
Eaton HV1635-2R7356-R technical specifications.
| Capacitance | 35F |
| Package/Case | Radial |
| Depth | 38mm |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 38mm |
| Height - Seated (Max) | 1.496inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 51uA |
| Length | 37.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PowerStor HV |
| Termination | Radial |
| Tolerance | 30% |
| Voltage | 2.7V |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HV1635-2R7356-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.