High voltage electric double layer capacitor with 2.7V DC rated voltage and 60,000,000µF capacitance. Features radial leaded, through-hole mounting and operating temperatures from -40°C to 65°C. This component offers a +30% and -10% tolerance and is halogen-free and RoHS compliant.
Eaton HV1840-2R7606-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Capacitance | 60000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HV1840-2R7606-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.