100 Farad Electric Double Layer Capacitor, 2.7V DC rated voltage. Features a cylindrical aluminum can with radial leads, measuring 18.5mm in diameter and 60.5mm in length. Operating temperature range from -40°C to 65°C, with a low ESR of 0.012 Ohms and a leakage current of 260µA. Designed for 1000 hours of operation.
Eaton HV1860-2R7107-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 60 |
| Capacitance | 100000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HV1860-2R7107-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.