Eaton HVA-1/10 technical specifications.
| Current Rating | 100mA |
| Length | 2.996inch |
| Max Voltage Rating (AC) | 1kV |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HVA-1/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.