Eaton HVA-3/4 technical specifications.
| Current Rating | 750mA |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 76.1mm |
| Length | 2.996inch |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HVA-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.