
Eaton HVA-4 technical specifications.
| Current Rating | 4A |
| Diameter | 0.41inch |
| Length | 2.996inch |
| Mount | Holder |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HVA-4 to view detailed technical specifications.
No datasheet is available for this part.
