
Eaton HVB-3 technical specifications.
| Current Rating | 3A |
| Diameter | 0.41inch |
| Length | 4.496inch |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 2.5kV |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVB-3 to view detailed technical specifications.
No datasheet is available for this part.