Eaton HVJ-1/16 technical specifications.
| Current Rating | 63mA |
| Fuse Size | 20.57 X 126.9mm |
| Lead Free | Contains Lead |
| Length | 5inch |
| Max Voltage Rating (AC) | 5kV |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HV |
| Type | Electrical |
| Voltage Rating (AC) | 5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HVJ-1/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.