Eaton HVJ-A-1 technical specifications.
| Current Rating | 1A |
| Diameter | 0.81inch |
| Length | 5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 5kV |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVJ-A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.