Eaton HVL-3/8 technical specifications.
| Current Rating | 375mA |
| Diameter | 0.81inch |
| Length | 10inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HV |
| Termination | Clip |
| Voltage Rating (AC) | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVL-3/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
