
Eaton HVR-1/2 technical specifications.
| Current Rating | 500mA |
| Diameter | 0.41inch |
| Length | 2.996inch |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.56oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HVR-1/2 to view detailed technical specifications.
No datasheet is available for this part.