
Eaton HVR-3 technical specifications.
| Current Rating | 3A |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 76.1mm |
| Length | 2.996inch |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.528oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVR-3 to view detailed technical specifications.
No datasheet is available for this part.
