Eaton HVT-5 technical specifications.
| Current Rating | 5A |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 114.2mm |
| Length | 4.496inch |
| Max Voltage Rating (AC) | 2.5kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 2.5kV |
| Weight | 0.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
