Eaton HVW-2 technical specifications.
| Current Rating | 2A |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 57.1mm |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 1.2kV |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.2kV |
| Weight | 0.272oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVW-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
