
Eaton HVW-5 technical specifications.
| Current Rating | 5A |
| Diameter | 0.41inch |
| Length | 2.25inch |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.2kV |
| Weight | 0.272oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVW-5 to view detailed technical specifications.
No datasheet is available for this part.
