Eaton HVX-2 technical specifications.
| Current Rating | 2A |
| Diameter | 0.41inch |
| Length | 10inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 10kV |
| Weight | 6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVX-2 to view detailed technical specifications.
No datasheet is available for this part.