Eaton HVX-5 technical specifications.
| Current Rating | 5A |
| Diameter | 10.4mm |
| Fuse Size | 10.41 X 253.8mm |
| Length | 10inch |
| Max Voltage Rating (AC) | 10kV |
| Mount | Holder |
| Packaging | Bulk |
| Series | HV |
| Type | Electrical |
| Voltage Rating (AC) | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HVX-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.