Eaton J-16 technical specifications.
| Current Rating | 60A |
| Fuse Size | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| Weight | 3.2oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton J-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.