Eaton J-41 technical specifications.
| Current Rating | 100A |
| Fuse Size | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| Weight | 6.56oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton J-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
