
The Eaton J60030-1PR fuse is a 600V, 30A, Class J fuse with a chassis mount termination and illuminated indication. It is designed for use in a variety of applications, including those requiring high current ratings and reliable operation. The fuse is constructed from thermoplastic with a black color and has a weight of 3.2oz. It is available in bulk packaging and is not radiation hardened.
Eaton J60030-1PR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60030-1PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
