
This 600V, 30A fuse features a chassis mount design with screw termination and an illuminated indication. It is part of the J600 series and is packaged individually in bulk. The fuse is rated for 600V DC and has a weight of approximately 11.2 oz.
Eaton J60030-2PR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | J600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60030-2PR to view detailed technical specifications.
No datasheet is available for this part.
