Eaton J60060-1CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Depth | 101.73mm |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Length | 43.23mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60060-1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.