Eaton J60100-1CR technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 100A |
| Depth | 159.51mm |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 49.4mm |
| Material | Thermoplastic |
| Mount | PCB, Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60100-1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.