Eaton J60100-3STR technical specifications.
| Color | Black |
| Current Rating | 100A |
| Illumination Type | Illuminated |
| Mount | PCB, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60100-3STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
