
Fuse Block
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 200A |
| Illumination Type | Illuminated |
| Mount | PCB, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.7lb |
| RoHS | Compliant |
