
Fuse Block 200A 600V Chassis Mount Solder Lug
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 200A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Mount | PCB, Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5lb |
| RoHS | Compliant |
