Eaton J60400-1STRL technical specifications.
| Color | Black |
| Current Rating | 400A |
| Illumination Type | Illuminated |
| Mount | PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | J600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton J60400-1STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.