
Eaton JA1S-T3-A-0006-03-E technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JA1S-T3-A-0006-03-E to view detailed technical specifications.
No datasheet is available for this part.