Eaton JA1SD3A003002E technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 30A |
| Mount | Chassis, Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | J |
| Time to Trip | 18s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JA1SD3A003002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.