Eaton JB3816-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 250A |
| Housing Color | Black |
| Length | 54mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Weight | 1.2oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton JB3816-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.