Eaton JCD-1/2E technical specifications.
| Current Rating | 500mA |
| Diameter | 0.8inch |
| Length | 4.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JCD |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 4oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton JCD-1/2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.