Eaton JCD-5E technical specifications.
| Current Rating | 5A |
| Diameter | 0.8inch |
| Length | 4.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCD |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 6.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCD-5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.