Eaton JCE-3E technical specifications.
| Current Rating | 3A |
| Type | Miniature |
| Voltage Rating | 5500V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
Download the complete datasheet for Eaton JCE-3E to view detailed technical specifications.
No datasheet is available for this part.