Eaton JCG-2R technical specifications.
| Current Rating | 70A |
| Diameter | 3inch |
| Length | 16.6inch |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCG |
| Termination | Standard |
| Voltage Rating (AC) | 5.08kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCG-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.