Eaton JCK-9R technical specifications.
| Current Rating | 200A |
| Diameter | 3inch |
| Length | 11.24inch |
| Max Voltage Rating (AC) | 2.54kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCK |
| Termination | Standard |
| Voltage Rating (AC) | 2.54kV |
| Weight | 7.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCK-9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.