Eaton JCK-B-12R technical specifications.
| Approvals | UR |
| Current Rating | 230A |
| Length | 10.8inch |
| Max Voltage Rating (AC) | 2.54kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCK-B |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 7.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCK-B-12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.