Eaton JCK-B-2R technical specifications.
| Current Rating | 70A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCK-B |
| Voltage Rating (AC) | 2.54kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCK-B-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.