Eaton JCL-4R technical specifications.
| Approvals | UR |
| Current Rating | 130A |
| Max Voltage Rating (AC) | 5.08kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCL |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 4.8kV |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.