Eaton JCL-A-12R technical specifications.
| Current Rating | 230A |
| Max Voltage Rating (AC) | 5.08kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCL-A |
| Termination | Standard |
| Voltage Rating (AC) | 5.08kV |
| Weight | 8.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-A-12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.