Eaton JCL-B-2R technical specifications.
| Approvals | UR |
| Current Rating | 70A |
| Length | 19.25inch |
| Max Voltage Rating (AC) | 5.08kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCL-B |
| Type | Electrical |
| Voltage Rating (AC) | 4.8kV |
| Weight | 10lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-B-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.