Eaton JCL-B-30 technical specifications.
| Current Rating | 30A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCL-B |
| Voltage Rating (AC) | 5.08kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-B-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.