Eaton JCP-80 technical specifications.
| Current Rating | 80A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Clip |
| Type | Electrical |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCP-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.