Eaton JCR-A-4R technical specifications.
| Approvals | UR |
| Current Rating | 130A |
| Length | 15.85inch |
| Max Voltage Rating (AC) | 2.54kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCR-A |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 7.2kV |
| Weight | 10lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCR-A-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.