Eaton JCR-B-12R technical specifications.
| Current Rating | 230A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCR-B |
| Voltage Rating (AC) | 7.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCR-B-12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.