Eaton JCT-5E technical specifications.
| Current Rating | 5A |
| Diameter | 1.6inch |
| Length | 17.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCT |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 15.5kV |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCT-5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.