Eaton JCU-200E technical specifications.
| Current Rating | 200A |
| Length | 17.88mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCU |
| Termination | Standard |
| Voltage Rating (AC) | 5.5kV |
| Weight | 9.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCU-200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.