Eaton JCU-30E technical specifications.
| Current Rating | 30A |
| Length | 12.88mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCU |
| Termination | Standard |
| Voltage Rating (AC) | 5.5kV |
| Weight | 3.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCU-30E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.