Eaton JCU-40E technical specifications.
| Current Rating | 40A |
| Length | 17.875inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCU |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 10.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCU-40E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.