Eaton JCW-2E technical specifications.
| Current Rating | 2A |
| Diameter | 1.56inch |
| Length | 7.312inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCW |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 1.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCW-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.