Eaton JCY-20E technical specifications.
| Current Rating | 20A |
| Length | 11.19inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCY |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCY-20E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.